
The LM4834MS/NOPB is a Boomer audio amplifier from Texas Instruments, featuring a maximum output power of 1.1W and operating over a supply voltage range of 4.5V to 5.5V. It is packaged in a surface mount SSOP package and is suitable for use in applications where a high level of audio fidelity is required. The device is RoHS compliant and has a power supply rejection ratio of 58dB. It can operate over a temperature range of -40°C to 85°C.
Texas Instruments LM4834MS/NOPB technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
No datasheet is available for this part.