The LM4835MT is a surface mount audio IC from Texas Instruments, packaged in a TSSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum output power of 2.2W. The device is lead free and available in rail/Tube packaging. It is not RoHS compliant.
Texas Instruments LM4835MT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.2W |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Boomer® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4835MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.