
The LM4835MTE/NOPB is a specialized audio IC available in a HTSSOP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The device can handle a maximum output power of 2.2W and is powered by a supply voltage between 2.7V and 5.5V. It features a power supply rejection ratio of 74dB.
Sign in to ask questions about the Texas Instruments LM4835MTE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4835MTE/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4835MTE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
