
The LM4835MTX is a dual audio IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to work with a single supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. This IC is suitable for surface mount applications and is available in a TSSOP-28 package. The LM4835MTX has a high output power of 2.2W and a quiescent current of 15mA, with a power supply rejection ratio (PSRR) of 74dB.
Texas Instruments LM4835MTX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 2.2W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4835MTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.