
IC AMP CLSS AB STER 2.2W 28TSSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.2W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Boomer® |
| RoHS | Unconfirmed |