
The LM4835MTX/NOPB is a dual audio power amplifier from Texas Instruments, featuring a TSSOP28 package and surface mount design. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The amplifier can handle a maximum output power of 2.2W and is designed for use with a single 5V supply voltage. It offers a power supply rejection ratio of 74dB and is available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the Texas Instruments LM4835MTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4835MTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 2.2W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4835MTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.