
The LM4836MTEX is a dual audio IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a power supply rejection ratio of 74dB. The device operates on a single supply voltage of 5V and has a quiescent current of 15mA. It is available in a TSSOP28 package quantity of 2500 units per reel.
Texas Instruments LM4836MTEX technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 2.2W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4836MTEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.