The Boomer Audio IC from Texas Instruments is a specialized IC designed for audio applications. It operates within a temperature range of -40°C to 85°C and can handle a maximum output power of 2.2W. The device is supplied with a voltage between 2.7V and 5.5V and features a high power supply rejection ratio of 74dB. The IC is available in a surface mount package and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments LM4838LQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4838LQ/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 74dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4838LQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.