
The LM48410SQE/NOPB is a dual supply audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a surface mount package. The amplifier has a maximum output power of 2.3W and a power supply rejection ratio of 70dB. It is RoHS compliant and available in a tape and reel packaging with 250 units per package.
Texas Instruments LM48410SQE/NOPB technical specifications.
| Dual Supply Voltage | 5V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.3W |
| Mount | Surface Mount |
| Output Power | 2.3W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Dual |
| Voltage Gain | 24dB |
| RoHS | Compliant |
No datasheet is available for this part.