The LM48410SQX/NOPB is a dual supply audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The amplifier has a maximum output power of 2.3W and a power supply rejection ratio (PSRR) of 70dB. It is RoHS compliant and available in a tape and reel packaging with 4500 units per package.
Sign in to ask questions about the Texas Instruments LM48410SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM48410SQX/NOPB technical specifications.
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.3W |
| Mount | Surface Mount |
| Output Power | 2.3W |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Dual |
| Voltage Gain | 24dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48410SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.