
The LM48411TL/NOPB is a dual audio amplifier from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a load impedance of 8R and a power supply rejection ratio of 78dB. It is available in a VFBGA package type and is suitable for use in audio applications where a high level of output power is required.
Sign in to ask questions about the Texas Instruments LM48411TL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM48411TL/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 2.5W |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer®, PowerWise® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48411TL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
