The LM48413TLX/NOPB is a dual supply voltage audio amplifier from Texas Instruments, operating on a supply voltage between 4V and 5.5V. It is designed for surface mount applications and can handle a maximum output power of 1.5W. The device is lead free and RoHS compliant, with a power supply rejection ratio of 91dB. The operating temperature range is from -40°C to 85°C. This amplifier is part of the Boomer series and is available in quantities of 3000 per reel.
Texas Instruments LM48413TLX/NOPB technical specifications.
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 1.5W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 91dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Dual |
| Voltage Gain | 24dB |
| RoHS | Compliant |
No datasheet is available for this part.