
The LM4841MT/NOPB is a specialized audio IC from Texas Instruments, packaged in a TSSOP format for surface mount applications. It operates within a temperature range of -40°C to 85°C and has a maximum output power of 2.2W. This device is compliant with RoHS regulations and is available in quantities of 48 per rail/tube packaging.
Texas Instruments LM4841MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.2W |
| Mount | Surface Mount |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4841MT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
