
Texas Instruments LM4844TL/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Features | I²C |
| Height | 0.36mm |
| Lead Free | Contains Lead |
| Length | 2.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.2W |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4844TL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.