
Texas Instruments LM4845ITL/NOPB technical specifications.
| Dual Supply Voltage | 5V |
| Features | I²C |
| Gain | 71dB |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.15W |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Output Power | 75mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 6.8mA |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4845ITL/NOPB to view detailed technical specifications.
No datasheet is available for this part.