
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1.5W Class-AB 14-Pin TSSOP Rail
Texas Instruments LM4850MT/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.9W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 7mA |
| RoHS | Compliant |
No datasheet is available for this part.
