
3W Mono Analog Input Class-D Speaker Amp with Integrated Boost Converter 24-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments LM48511SQX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM48511SQX/NOPB technical specifications.
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 6.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 6.7W |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Quiescent Current | 13.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48511SQX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
