The LM48512TL/NOPB is a surface mount audio amplifier from Texas Instruments with a maximum output power of 2.7W and a power supply rejection ratio of 90dB. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 14.5mA. This lead-free device is RoHS compliant and available in a tape and reel packaging with 250 units per package.
Texas Instruments LM48512TL/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.8W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 2.7W |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 14.5mA |
| RoHS Compliant | Yes |
| Series | Boomer®, PowerWise® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48512TL/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
