
The Boomer Audio Amplifier is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 3V and has a power supply rejection ratio of 70dB. The amplifier is RoHS compliant and available in tape and reel packaging. It can handle a maximum output power of 1.5W and a supply current of 14mA.
Texas Instruments LM4851ITL/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 14mA |
| RoHS | Compliant |
No datasheet is available for this part.
