The LM48520TLX/NOPB is a dual supply voltage audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a surface mount device with a maximum output power of 1.3W and a power supply rejection ratio of 82dB. The amplifier is RoHS compliant and available in a tape and reel packaging with 3000 units per package. It operates on a 5V dual supply voltage and has a voltage gain of 24dB.
Texas Instruments LM48520TLX/NOPB technical specifications.
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.3W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 1.3W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Triple |
| Voltage Gain | 24dB |
| RoHS | Compliant |
No datasheet is available for this part.