The LM4854MTX/NOPB is a surface mount audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can supply up to 2.3W of power. The device is packaged in a TSSOP package and is compliant with RoHS regulations. The LM4854MTX/NOPB has a power supply rejection ratio of 71dB, making it suitable for applications requiring high PSRR.
Texas Instruments LM4854MTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2.3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 71dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
No datasheet is available for this part.