The LM48555TL/NOPB is a single-supply audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The amplifier has a common mode rejection ratio of 65dB and a power supply rejection ratio of 80dB. It is available in a VFBGA, BGA12,3X4,20 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM48555TL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Common Mode Rejection Ratio | 65dB |
| Height | 0.36mm |
| Lead Free | Lead Free |
| Length | 1.97mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| Width | 1.46mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48555TL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
