The LM48556TL/NOPB is a single-supply audio amplifier from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is packaged in a VFBGA, BGA12,3X4,16 package and is suitable for surface mount applications. The amplifier has a power supply rejection ratio of 80dB and is RoHS compliant. It is not radiation hardened and is available in quantities of 250 per reel.
Sign in to ask questions about the Texas Instruments LM48556TL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM48556TL/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48556TL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.