The Boomer audio amplifier operates over a supply voltage range of 2.7V to 5V and is suitable for use in temperatures up to 85°C. It is available in a VFBGA package type with a BGA12,3X4,16 configuration. This device is RoHS compliant and is not radiation hardened. The power supply rejection ratio is 80dB.
Sign in to ask questions about the Texas Instruments LM48556TLX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM48556TLX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48556TLX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
