The LM48557TLX/NOPB is a dual supply audio IC from Texas Instruments, featuring I²C communication and a lead-free package. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device has a power supply rejection ratio of 80dB and a voltage gain of 48dB. It is RoHS compliant and available in a VFBGA package with 16 balls in a 4x4 array.
Sign in to ask questions about the Texas Instruments LM48557TLX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM48557TLX/NOPB technical specifications.
| Dual Supply Voltage | 3V |
| Features | I²C |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Dual |
| Voltage Gain | 48dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48557TLX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.