16.4-V, stereo, analog input, ceramic speaker driver with I<sup>2</sup>C volume control 16-DSBGA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM48557UR/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Ceramic |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48557UR/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.