The LM4855IBL/NOPB is an audio amplifier from Texas Instruments, packaged in a VFBGA surface mount package. It operates over a temperature range of -40°C to 85°C and can handle a maximum output power of 1.5W. The amplifier requires a supply voltage between 2.6V and 5V and features a power supply rejection ratio of 62dB.
Checking distributor stock and pricing after the page loads.
| Package/Case | VFBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| Series | Boomer® |
| RoHS | Compliant |