The LM4855ITLX/NOPB is a surface mount audio amplifier from Texas Instruments with a maximum output power of 1.1W and an operating supply voltage of 3V. It can handle a minimum supply voltage of 2.6V and a maximum supply voltage of 5V. This amplifier is suitable for use in temperatures ranging from -40°C to 85°C. It is compliant with RoHS regulations and is available in a tape and reel packaging with 3000 units per package.
Sign in to ask questions about the Texas Instruments LM4855ITLX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4855ITLX/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Power | 1.1W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 8.5mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4855ITLX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
