The LM4855LQ/NOPB is a 3-channel audio amplifier from Texas Instruments, operating within a temperature range of -40°C to 85°C. It can supply up to 1.5W of output power from a single 3V supply voltage. The device is RoHS compliant and available in a surface mount HVQCCN package, packaged in quantities of 1000 on tape and reel. The amplifier features a power supply rejection ratio of 62dB and a supply current of 12mA.
Texas Instruments LM4855LQ/NOPB technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 3V |
| Output Power | 1.5W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 12mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4855LQ/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.