The LM48560TLX/NOPB is a surface mount audio amplifier with a voltage gain of 30dB. It operates over a supply voltage range of 2.7V to 5.5V and has a maximum operating temperature of 85°C. The device is RoHS compliant and features I²C communication. It is available in a package quantity of 3000 units per reel, packaged in tape and reel format.
Sign in to ask questions about the Texas Instruments LM48560TLX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM48560TLX/NOPB technical specifications.
| Package/Case | SMD/SMT |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 4mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Voltage Gain | 30dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM48560TLX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.