
IC AMP CLASS AB MONO 1.5W 18USMD
Texas Instruments LM4856ITL/NOPB technical specifications.
| Features | I²C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 12mA |
| RoHS | Compliant |
No datasheet is available for this part.