
The LM4858MM/NOPB is a surface-mount audio amplifier from Texas Instruments, operating within a temperature range of -40°C to 85°C. It can handle a maximum output power of 1.9W and is supplied with a voltage between 2.4V and 5.5V. This amplifier is packaged in a tape and reel format, making it suitable for automated assembly. It is compliant with RoHS regulations and is part of the Boomer series of amplifiers.
Checking distributor stock and pricing after the page loads.
Texas Instruments LM4858MM/NOPB technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.9W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
No datasheet is available for this part.