The LM4859SP is a 6-channel specialized IC with an operating supply voltage of 5V and an output power of 1.6W. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is designed for surface mount applications and is available in a package quantity of 1000 units per reel. The LM4859SP has a power supply rejection ratio of 86dB and a supply current of 13mA. It is not radiation hardened and is not RoHS compliant.
Texas Instruments LM4859SP technical specifications.
| Input Offset Voltage (Vos) | 40mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Operating Supply Voltage | 5V |
| Output Power | 1.6W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 13mA |
| Supply Type | Single |
| RoHS | Not CompliantNo |
No datasheet is available for this part.