
The LM4859SPX/NOPB is a 6-channel audio amplifier from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 5V and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The amplifier has a power supply rejection ratio of 86dB and a supply current of 13mA. It is available in a surface mount package and is RoHS compliant.
Texas Instruments LM4859SPX/NOPB technical specifications.
| Features | I²C |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.6W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Operating Supply Voltage | 5V |
| Output Power | 75mW |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 13mA |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
