
IC AMP CLASS AB STER 1.6W 30USMD
Texas Instruments LM4859TLX/NOPB technical specifications.
| Features | I²C |
| Input Offset Voltage (Vos) | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.6W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 75mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 86dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 13mA |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
