
1.1W mono audio amplifier IC, Boomer® series, featuring shutdown mode. Operates from a 2V to 5.5V supply, delivering 1.1W output power into an 8Ω load. Surface mountable in an 8-SOIC package (4.9mm L x 3.91mm W x 1.75mm H), with a thickness of 1.58mm. Offers a 65dB Power Supply Rejection Ratio (PSRR) and a quiescent current of 6.5mA. Suitable for operation between -40°C and 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments LM4861MX/NOPB technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 1.1W |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4861MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.