
Mono audio amplifier IC, Class-AB, delivering 825mW output power into an 8Ω load. Features a 20kHz bandwidth, 50dB PSRR, and operates from a 2.7V to 5.5V single supply. Housed in an 8-pin SOIC package for surface mounting, with a quiescent current of 6mA. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM4862M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4862M/NOPB technical specifications.
| Bandwidth | 20kHz |
| Package/Case | SOIC |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 825mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 825mW |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 3.6mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4862M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
