The LM4863M is a surface mount audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 5.5V. The device is packaged in a SOIC W package and is available in rail/Tube packaging. The LM4863M has a power supply rejection ratio of 67dB and a quiescent current of 11.5mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC W |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Quiescent Current | 11.5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |