
The LM4864LD/NOPB is a Boomer audio amplifier from Texas Instruments, operating within a temperature range of -40°C to 85°C. It can handle a maximum output power of 725mW and is supplied with a voltage between 2.7V and 5.5V. This surface-mount component is packaged in a HVSON-10 package and is compliant with RoHS regulations.
Texas Instruments LM4864LD/NOPB technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4864LD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
