
Single-channel audio power amplifier delivering 850mW output power into an 8Ω load. Features a wide operating supply voltage range of 2.7V to 5.5V, with a typical operating voltage of 5V. Includes a shutdown mode for power saving. This surface-mount component is housed in an 8-VSSOP package with dimensions of 3mm x 3mm x 0.86mm. Operating temperature range is -40°C to 85°C.
Texas Instruments LM4864MM technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 725mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 850mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 3.6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Boomer® |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4864MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
