
Stereo audio amplifier IC, Class-AB, delivering 750mW output power per channel. Features analog input, DC volume control, and integrated headphone amplification. Operates from a 2.7V to 5.5V supply voltage with a typical 5V operating voltage. Offers 20dB gain and a Power Supply Rejection Ratio (PSRR) of 50dB. Packaged in an 8-SOIC surface-mount format, this lead-free and RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments LM4865M/NOPB technical specifications.
| Package/Case | SOIC |
| Gain | 20dB |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1W |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 4mA |
| Supply Type | Single |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4865M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
