
The LM4865MX/NOPB is a single 5V audio IC with a maximum output power of 1W. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SOIC N package. The device is suitable for surface mount applications and is compliant with RoHS regulations.
Texas Instruments LM4865MX/NOPB technical specifications.
| Package/Case | SOIC N |
| Gain | 20dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 3.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Current | 4mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4865MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
