
The LM4866MTE/NOPB is a single-supply audio amplifier from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a maximum output power of 3.2W and a power supply rejection ratio of 67dB. The device is packaged in a lead-free HTSSOP package and is suitable for surface mount applications. The LM4866MTE/NOPB is RoHS compliant and designed for use with a 5V operating supply voltage.
Sign in to ask questions about the Texas Instruments LM4866MTE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4866MTE/NOPB technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 3.2W |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4866MTE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.