
The LM4866MTEX is a dual audio amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a single supply voltage of 5V and has a power supply rejection ratio of 67dB. The device is available in a TSSOP-20 package, which is surface mountable. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM4866MTEX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4866MTEX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Power | 3.2W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 67dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4866MTEX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
