
The LM4867LQ is a surface mount audio amplifier from Texas Instruments. It features a maximum output power of 3W and a quiescent current of 7.5mA. The amplifier operates within a temperature range of -40°C to 85°C. The LM4867LQ is packaged in a WFQFN package and is available in quantities of 1000. The device is not RoHS compliant.
Texas Instruments LM4867LQ technical specifications.
| Package/Case | WFQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Quiescent Current | 7.5mA |
| RoHS Compliant | No |
| Series | Boomer® |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4867LQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
