
The Boomer Audio Amplifier is a single-channel device with a maximum output power of 2.38W. It operates within a supply voltage range of 2V to 5.5V and is designed for surface mount applications. The amplifier has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Texas Instruments LM4871LD/NOPB technical specifications.
| Lead Free | Lead Free |
| Load Impedance | 3R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 2.38W |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4871LD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
