
The LM4871MM is a single-supply audio amplifier from Texas Instruments with a gain bandwidth product of 4MHz. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP-8 package. The device is not RoHS compliant and contains lead. It can handle up to 1.5W of output power and has a maximum supply voltage of 5.5V.
Texas Instruments LM4871MM technical specifications.
| Package/Case | VSSOP |
| Gain Bandwidth Product | 4MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 1.5W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Boomer® |
| Supply Type | Single |
| Unity Gain Bandwidth Product | 4MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4871MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
