
Mono, Class-AB audio amplifier delivering 3W output power into a 3Ω load. Features analog input and operates from a 2V to 5.5V supply voltage. Boasts a 60dB Power Supply Rejection Ratio (PSRR) and a quiescent current of 6.5mA. Encased in an 8-pin MSOP package, this surface-mount component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments LM4871MM/NOPB technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Load Impedance | 3R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Power | 3W |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6.5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Boomer® |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM4871MM/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
