The LM4871MMX is a single 5V audio amplifier from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in an MSOP package. The device is designed for surface mount applications and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The LM4871MMX has a power supply rejection ratio of 60dB and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the Texas Instruments LM4871MMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM4871MMX technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Power | 1.5W |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4871MMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.