
The LM4871MX is a 3W audio amplifier from Texas Instruments, available in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2V and 5.5V. The device has a quiescent current of 6.5mA and a power supply rejection ratio of 60dB. The LM4871MX is not RoHS compliant and contains lead, and is available on tape and reel in quantities of one.
Texas Instruments LM4871MX technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 6.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Boomer® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM4871MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.